LTC3775EUD#PBF

Analog Devices
584-LTC3775EUD#PBF
LTC3775EUD#PBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Hi Freq Sync Buck V Mode DC/DC Cntr
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
55,54 kr 55,54 kr
42,61 kr 426,10 kr
39,43 kr 985,75 kr
35,62 kr 3 562,00 kr
33,71 kr 8 157,82 kr
32,86 kr 15 904,24 kr
32,33 kr 35 207,37 kr
31,69 kr 80 524,29 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-16
Buck
600 mV to 30.4 V
25 A
1 Output
4.5 V
38 V
500 kHz
- 40 C
+ 85 C
LTC3775
Tube
Märke: Analog Devices
Utvecklingskit: DC1290A-A, DC1290A-B
Ingångsspänning: 4.5 V to 38 V
Lastreglering: 0.01 %
Arbetsström: 3.5 mA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 121
Underkategori: PMIC - Power Management ICs
Typ: High Frequency Synchronous Step-Down Voltage Mode DC/DC Controller
Enhetens vikt: 66 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

External Power Switch Buck Controllers

Analog Devices Inc. External Power Switch Buck Controllers are a broad range of step-down (buck) controllers for almost any application. The controllers offer wide input voltage ranges, multiple output capability, multiphase operation, and output tracking. They come in voltage-mode and current-mode topologies, offer easy synchronization to external clocks, and possess comprehensive protection features.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.