LTC3649IUFD#TRPBF

Analog Devices
584-LTC3649IUFDTRPBF
LTC3649IUFD#TRPBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 60V, 4A Sync Buck Reg w/ R2R Progmable O
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
110,24 kr 275 600,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
177,76 kr
Min:
1

Liknande produkt

Analog Devices LTC3649IUFD#PBF
Analog Devices
Switchande spänningsregulatorer 60V, 4A Sync Buck Reg w/ R2R Progmable O

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-28
Buck
0 V to 14.5 V
4 A
1 Output
3.1 V
60 V
440 uA
3 MHz
- 40 C
+ 125 C
LTC3649
Reel
Märke: Analog Devices
Utvecklingskit: DC2113A
Ingångsspänning: 3.1 V to 60 V
Arbetsström: 440 uA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 3.1 V
Typ: Switching Regulator
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTC36xx/LTC7149 Series Step-Down Buck Regulators

Analog Devices Inc. LTC36xx/LTC7149 Series Synchronous Step-Down Buck Regulators are high efficiency, monolithic, and excellent for inverting output applications. The LTC3623 and LTC3600 are programmed with a single external resistor. The LTC3649 and LTC7149 feature single resistor programmable output voltage, with high efficiency over a wide VOUT range.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.