LTC3630MPMSE#TRPBF

Analog Devices
584-C3630MPMSETRPBF
LTC3630MPMSE#TRPBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Hi Eff, 65V 500mA Sync Buck Conv
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
179,56 kr 448 900,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
269,88 kr
Min:
1

Liknande produkt

Analog Devices LTC3630MPMSE#PBF
Analog Devices
Switchande spänningsregulatorer Hi Eff, 65V 500mA Sync Buck Conv

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
MSOP-16-12
Buck
800 mV to 65 V
500 mA
1 Output
4 V
65 V
12 uA
250 kHz
- 55 C
+ 150 C
LTC3630
Reel
Märke: Analog Devices
Ingångsspänning: 4 V to 65 V
Arbetsström: 12 uA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Typ: High Efficiency, Synchronous Step-Down Converter
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTC36xx/LTC7149 Series Step-Down Buck Regulators

Analog Devices Inc. LTC36xx/LTC7149 Series Synchronous Step-Down Buck Regulators are high efficiency, monolithic, and excellent for inverting output applications. The LTC3623 and LTC3600 are programmed with a single external resistor. The LTC3649 and LTC7149 feature single resistor programmable output voltage, with high efficiency over a wide VOUT range.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.