LTC3621HMS8E-5#PBF

Analog Devices
584-C3621HMS8E-5PBF
LTC3621HMS8E-5#PBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 17V, 1A Sync Buck Reg w/ 3.5 A Q C

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 31

Lager:
31 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
92,11 kr 92,11 kr
71,76 kr 717,60 kr
62,22 kr 3 111,00 kr
58,19 kr 5 819,00 kr
55,65 kr 13 912,50 kr
54,48 kr 27 240,00 kr
53,42 kr 53 420,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
MSOP-8
Buck
5 V
1 A
1 Output
2.7 V
17 V
3.5 uA
1 MHz
- 40 C
+ 150 C
LTC3621
Tube
Märke: Analog Devices
Utvecklingskit: DC1863A
Ingångsspänning: 2.7 V to 17 V
Lastreglering: 0.1 %
Arbetsström: 3.5 uA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 50
Underkategori: PMIC - Power Management ICs
Typ: Synchronous Step-Down Regulator
Enhetens vikt: 263 mg
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
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTC36xx/LTC7149 Series Step-Down Buck Regulators

Analog Devices Inc. LTC36xx/LTC7149 Series Synchronous Step-Down Buck Regulators are high efficiency, monolithic, and excellent for inverting output applications. The LTC3623 and LTC3600 are programmed with a single external resistor. The LTC3649 and LTC7149 feature single resistor programmable output voltage, with high efficiency over a wide VOUT range.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.