LTC3541EDD#PBF

Analog Devices
584-LTC3541EDD#PBF
LTC3541EDD#PBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Hi Eff Buck + VLDO Reg
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
59,25 kr 59,25 kr
45,47 kr 454,70 kr
41,66 kr 1 041,50 kr
34,98 kr 3 498,00 kr
34,13 kr 8 259,46 kr
34,03 kr 37 058,67 kr
33,50 kr 85 123,50 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
DFN-10
Buck
800 mV to 5 V
500 mA
2 Output
2.7 V
5.5 V
85 uA
2.25 MHz
- 40 C
+ 85 C
LTC3541
Tube
Märke: Analog Devices
Utvecklingskit: DC970A-A
Ingångsspänning: 2.7 V to 5.5 V
Lastreglering: 0.5 %
Arbetsström: 285 uA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 121
Underkategori: PMIC - Power Management ICs
Typ: High Efficiency VLDO Regulator
Enhetens vikt: 23,315 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.