LTC3256HMSE#TRPBF

Analog Devices
584-LTC3256HMSETRPBF
LTC3256HMSE#TRPBF

Tillverk:

Beskrivning:
Omkopplingsstyrenheter Wide VIN Rng 2x Out 350mA Buck Ch Pump w
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
62,65 kr 156 625,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Buck
2 Output
3.3 V, 5 V
350 mA
- 40 C
+ 150 C
SMD/SMT
MSOP-16
Reel
Märke: Analog Devices
Isolering: Non-Isolated
Arbetsström: 20 uA
Utgångstyp: Programmable
Produkt: Non-Isolated / POLs
Produkttyp: Switching Controllers
Serie: LTC3256
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTC3256 Step-Down Charge Pump DC/DC Converters

Analog Devices Inc. LTC3256 Step-Down Charge Pump Converters are switched capacitor step-down DC/DC converters that generate two regulated outputs over a wide input range. The first regulated output is a 5V output with a direct connection to the charge pump output. The second regulated output is a 3.3V output via low dropout (LDO) linear post-regulator. The converters provide a total output current up to 350mA. Power dissipation is reduced by over 2W at 12V VIN and maximum load on the two outputs.

LTC32xx Inductorless Charge Pump DC/DC Converters

Analog Devices Inc. LTC32xx Inductorless Charge Pump DC/DC Converters offer a wide selection of compact, inductor-less DC/DC converter designs. Conversion topologies include buck, inverting, and buck-boost. Designers can use these converters to step up, step down, or invert an input voltage. With a wide input voltage range from 2.7V up to 48V, the LTC32xx converters deliver output currents up to 350mA. Using these converters significantly reduces conducted and radiated EMI as well as input and output noise. By eliminating the inductor, these switched capacitor converters provide a small footprint and a low component count. Analog Devices LTC32xx's small footprint and operating range up to +150°C make the devices ideal for industrial, automotive, and medical applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.