LTC3115IDHD-2#PBF

Analog Devices
584-LTC3115IDHD-2PBF
LTC3115IDHD-2#PBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 40V, 2A Sync Buck-Boost DC/DC Conv

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 44

Lager:
44 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
185,39 kr 185,39 kr
147,87 kr 1 478,70 kr
136,95 kr 3 423,75 kr
123,38 kr 9 006,74 kr
120,10 kr 35 069,20 kr
117,77 kr 60 180,47 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
DFN-16
Boost, Buck
2.7 V to 40 V
2 A
1 Output
2.7 V
40 V
30 uA
1 MHz
- 40 C
+ 125 C
LTC3115-2
Tube
Märke: Analog Devices
Ingångsspänning: 2.7 V to 40 V
Lastreglering: 1.2 %
Arbetsström: 50 uA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 73
Underkategori: PMIC - Power Management ICs
Typ: Synchronous DC/DC Converter
Enhetens vikt: 174 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTC31xx Synchronous Buck-Boost DC-DC Converters

Analog Devices Inc. LTC31xx Synchronous Buck-Boost DC-DC Converters are high-efficiency, ultra-low noise, and excellent for wireless long-life applications. The LTC3130 (600mA) and LTC3129 (200mA) have wide VIN and VOUT ranges and a 1.2MHz PWM architecture that minimizes the solution footprint. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.