LTC2984CLX#PBF

Analog Devices
584-LTC2984CLX#PBF
LTC2984CLX#PBF

Tillverk:

Beskrivning:
Temperatursensorer för kortfäste Multi-Sensor Hi Accuracy Dig Temp Measur

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
249
Förväntad 2026-08-25
Fabrikens ledtid:
10
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
444,78 kr 444,78 kr
409,90 kr 2 049,50 kr
396,97 kr 3 969,70 kr
381,49 kr 9 537,25 kr
370,89 kr 18 544,50 kr
349,38 kr 87 345,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Temperatursensorer för kortfäste
RoHS-direktivet:  
Digital
+/- 0.1 C
0 C
+ 70 C
LQFP-48
Serial, SPI
2.85 V
5.25 V
Remote
24 bit
No Shutdown
SMD/SMT
Tray
Märke: Analog Devices
Fuktkänsliga: Yes
Arbetsström: 15 mA
Produkt: Temperature Monitors
Produkttyp: Board Mount Temperature Sensor ICs
Serie: LTC2984
Fabriksförpackningskvantitet: 250
Underkategori: Sensors
Typ: Temperature Monitor
Enhetens vikt: 2,061 g
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
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTC298x Digital Temperature Measurement Systems

Analog Devices Inc. LTC298x Digital Temperature Measurement Systems are used to directly digitize RTDs, thermocouples, thermistors, and diodes. The LTC298x can measure a wide variety of temperature sensors and digitally outputs with the results in °C or °F, with 0.1°C accuracy and 0.001°C resolution. Measure the temperature of virtually all standard (Type B, E, J, K, N, S, R, T) or custom thermocouples. The LTC298x automatically compensates for cold junction temperatures and linearizes the results. The device can also measure temperature with standard 2-, 3- or 4-wire RTDs, thermistors, and diodes. Analog Devices Inc. LTC2986 includes excitation current sources and fault detection circuitry appropriate for each type of temperature sensor.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.