LTC2944CDD#PBF

Analog Devices
584-LTC2944CDDPBF
LTC2944CDD#PBF

Tillverk:

Beskrivning:
Batterihantering 60V Bat Gas Gauge w/ Temp, V & C Measure

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 235

Lager:
235 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
80,45 kr 80,45 kr
63,49 kr 634,90 kr
59,15 kr 1 478,75 kr
55,33 kr 5 533,00 kr
51,73 kr 12 518,66 kr
50,46 kr 24 422,64 kr
49,71 kr 54 134,19 kr
48,02 kr 122 018,82 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
84,59 kr
Min:
1

Liknande produkt

Analog Devices LTC2944CDD#TRPBF
Analog Devices
Batterihantering 60V Bat Gas Gauge w/ Temp, V & C Measure

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Batterihantering
RoHS-direktivet:  
Fuel Gauges
Lithium-ion
400 mV
1 A
3.6 V to 60 V
DFN-8
SMD/SMT
LTC2944
Tube
Märke: Analog Devices
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: 0 C
Arbetsström: 850 uA
Produkttyp: Battery Management
Fabriksförpackningskvantitet: 121
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 233,002 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC2943 Multicell Battery Gas Gauges

Analog Devices Inc. LTC2943 Multicell Battery Gas Gauges can measure battery charge state, voltage, current, and temperature in portable product applications. The LTC2943 from Analog Devices has a wide input voltage range that allows use with multicell batteries up to 20V. A precision coulomb counter integrates current through a sense resistor between the battery's positive terminal and the load or charger. Voltage, current, and temperature are measured with an internal 14-bit No Latency ΔΣ™ ADC. The measurements are stored in internal registers accessible via the onboard I2C/SMBus Interface.