LTC2633HTS8-HI10#TRMPBF

Analog Devices
584-2633HTS8HI10TMPF
LTC2633HTS8-HI10#TRMPBF

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC Dual 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
43,88 kr 21 940,00 kr
42,61 kr 42 610,00 kr
41,55 kr 103 875,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
LTC2633
10 bit
2 Channel
4 us
Voltage
2-Wire, I2C
- 40 C
+ 125 C
SMD/SMT
SOT-23-8
Reel
Märke: Analog Devices
DNL - Differential icke-linjäritet: 0.5 LSB
Egenskaper: Integrated Precision Reference and Double-Buffered Data Latches
Förstärkningsfel: 0.2 % FSR
INL - Integrerad icke-linjäritet: 0.2 LSB
Antal omvandlare: 2 Converter
Arbetsström: 500 uA
Pd - Effektavledning: 1.2 mW
Produkttyp: DACs - Digital to Analog Converters
Referenstyp: External, Internal
Spänningsreferens: 4.096 V
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 500
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 4.5 V
Typ: High Accuracy
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
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.