LTC2630ISC6-HZ10#TRMPBF

Analog Devices
584-2630ISC6HZ10TMPF
LTC2630ISC6-HZ10#TRMPBF

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC 1x 12-/10-/8-B R2R DACs w/ Int Ref in SC
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 500)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
44,10 kr 44,10 kr
33,50 kr 335,00 kr
30,95 kr 773,75 kr
27,98 kr 2 798,00 kr
26,71 kr 6 677,50 kr
Komplett Papprulle (beställ i multiplar av 500)
25,55 kr 12 775,00 kr
24,38 kr 24 380,00 kr
23,85 kr 59 625,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
LTC2630
10 bit
1 Channel
4.4 us
Voltage
3-Wire, Microwire, SPI
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Märke: Analog Devices
Utvecklingskit: DC1074A
DNL - Differential icke-linjäritet: +/- 0.5 LSB
Egenskaper: Double Buffered Data Latches, Integrated Precision Reference
INL - Integrerad icke-linjäritet: +/- 0.2 LSB
Antal omvandlare: 1 Converter
Arbetsström: 200 uA
Pd - Effektavledning: 480 uW
Produkttyp: DACs - Digital to Analog Converters
Referenstyp: Internal, Supply
Spänningsreferens: 4.096 V
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 500
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 4.5 V
Typ: Rail-to-Rail
Enhetens vikt: 293,040 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.