LTC2630CSC6-HM12#TRMPBF

Analog Devices
584-2630CSC6HM12TMPF
LTC2630CSC6-HM12#TRMPBF

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC 1x 12-/10-/8-B R2R DACs w/ Int Ref in SC
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
25,86 kr 12 930,00 kr
25,33 kr 25 330,00 kr
25,02 kr 62 550,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
LTC2630
12 bit
1 Channel
4.8 us
Voltage
3-Wire, Microwire, SPI
0 C
+ 70 C
SMD/SMT
SC-70-6
Reel
Märke: Analog Devices
Utvecklingskit: DC1074A
DNL - Differential icke-linjäritet: 1 LSB
Egenskaper: Double Buffered Data Latches, Integrated Precision Reference
INL - Integrerad icke-linjäritet: 2 LSB
Antal omvandlare: 1 Converter
Arbetsström: 200 uA
Pd - Effektavledning: 480 uW
Produkttyp: DACs - Digital to Analog Converters
Referenstyp: Internal, Supply
Spänningsreferens: 4.096 V
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 500
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 4.5 V
Typ: Rail-to-Rail
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
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.