LTC2600IGN#TRPBF

Analog Devices
584-LTC2600IGN#TRPBF
LTC2600IGN#TRPBF

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC Octal 16-B R2R DACs in 16-Lead SSOP
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
300,51 kr 751 275,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
452,62 kr
Min:
1

Liknande produkt

Analog Devices LTC2600IGN#PBF
Analog Devices
Analoga till digitala omvandlare - DAC Octal 16-B R2R DACs in 16-Lead SSOP

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
LTC2600
16 bit
8 Channel
10 us
Voltage
3-Wire, Microwire, SPI
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Reel
Märke: Analog Devices
Utvecklingskit: DC579A
DNL - Differential icke-linjäritet: 1 LSB
Förstärkningsfel: 0.2 % FSR
INL - Integrerad icke-linjäritet: 12 LSB
Ingångstyp: Digital
Antal omvandlare: 8 Converter
Arbetsström: 2.6 mA
Pd - Effektavledning: 20 mW
Produkttyp: DACs - Digital to Analog Converters
Referenstyp: External
Spänningsreferens: 5.5 V
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 2500
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 2.5 V
Typ: Rail-to-Rail
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
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.