LTC2341HUH-18#PBF

Analog Devices
584-LTC2341HUH-18PBF
LTC2341HUH-18#PBF

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 2x, 18-B, 666ksps/ch Diff SoftSpan ADC w
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 73   Flera: 73
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
333,58 kr 24 351,34 kr
324,89 kr 94 867,88 kr
1 022 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
LTC2341-18
SMD/SMT
QFN-32
18 bit
2 Channel
Serial
666 kS/s
Differential
SAR
5 V
- 40 C
+ 125 C
Tube
Märke: Analog Devices
Utvecklingskit: DC2581A-A
DNL - Differential icke-linjäritet: 0.5 LSB
INL - Integrerad icke-linjäritet: 1.5 LSB
Antal omvandlare: 1 Converter
Pd - Effektavledning: 74 mW
Produkttyp: ADCs - Analog to Digital Converters
Referenstyp: Internal
SFDR - Spuriosfritt dynamiskt område: 115 dB
Avstängning: Shutdown
SINAD - Signalbrus och distorsionsförhållande: 95 dB
Fabriksförpackningskvantitet: 73
Underkategori: Data Converter ICs
THD - Total harmonisk distorsion: - 114 dB
Typ: Precision
Enhetens vikt: 25 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

LTC2341-16/-18 Dual Differential SoftSpan™ ADCs

Analog Devices Inc. LTC2341-16 / LTC2341-18 16- and 18-bit SoftSpan™ Analog-to-Digital Converters are 666ksps, 2-channel simultaneous sampling successive approximation register (SAR) ADCs. The ADCs offer differential, wide common-mode range inputs. Both channels of the LTC234 SoftSpan ADCs can be independently configured on a conversion-by-conversion basis to accept ±4.096V, 0V to 4.096V, ±2.048V, or 0V to 2.048V signals. Designers can disable one channel of the ADC to increase throughput on the other channel.