LTC2067HMS8#TRPBF

Analog Devices
584-LTC2067HMS8TRPBF
LTC2067HMS8#TRPBF

Tillverk:

Beskrivning:
Operationsförstärkare - Op-förstärkare 10 A Dual Channel, Low IB, Zero-Drift Op
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
30,53 kr 76 325,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
54,38 kr
Min:
1

Liknande produkt

Analog Devices LTC2067HMS8#PBF
Analog Devices
Operationsförstärkare - Op-förstärkare 10 A Dual Channel, Low IB, Zero-Drift Op

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Operationsförstärkare - Op-förstärkare
RoHS-direktivet:  
MSOP-8
SMD/SMT
- 40 C
+ 125 C
LTC2067
Reel
Märke: Analog Devices
In - ingångsströmmens brusdensitet: 35 fA
Ingångstyp: Rail-to-Rail
Ios - Ingångsoffsetström: 4 pA
Utgångstyp: Rail-to-Rail
Produkt: Operational Amplifiers
Produkttyp: Op Amps - Operational Amplifiers
PSRR - Strömförsörjningens avvisningskvot: 126 dB
Fabriksförpackningskvantitet: 2500
Underkategori: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LTC206x Operational Amplifiers

Analog Devices LTC206x Operational Amplifiers are single and dual low-power, zero-drift amplifiers. The LTC2063/LTC2064 are 20kHz amplifiers, and the TC2066/LTC2067 are 100kHz amplifiers. The amplifiers enable high-resolution measurement at extremely low power levels. The LTC2063/LTC2064 has a typical supply current of 1.4µA per amplifier with a maximum of 2µA. The LTC2066/LTC2067 has a typical supply current of 7.5µA per amplifier with a maximum of 10µA. The available shutdown mode has been optimized to minimize power consumption in duty-cycled applications. The devices feature low charge loss during powerup, reducing total system power.