LTC203CS#TRPBF

Analog Devices
584-LTC203CS#TRPBF
LTC203CS#TRPBF

Tillverk:

Beskrivning:
Analog IC-omkopplare uP, L Ch Injection, 4x CMOS Analog Switc
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
52,68 kr 131 700,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
92,11 kr
Min:
1

Liknande produkt

Analog Devices LTC203CS#PBF
Analog Devices
Analog IC-omkopplare uP, L Ch Injection, 4x CMOS Analog Switc

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analog IC-omkopplare
RoHS-direktivet:  
SMD/SMT
SOIC-16
4 Channel
125 Ohms
5 V
15 V
LTC203
Reel
Märke: Analog Devices
Produkttyp: Analog Switch ICs
Fabriksförpackningskvantitet: 2500
Underkategori: Switch ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.