LTC1645IS#TRPBF

Analog Devices
584-LTC1645IS#TRPBF
LTC1645IS#TRPBF

Tillverk:

Beskrivning:
Spänningsstyrenheter med hotswap 2x-Ch Hot Swap Cntr/Pwr Sequencer
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
76,43 kr 191 075,00 kr
5 000 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
129,43 kr
Min:
1

Liknande produkt

Analog Devices LTC1645IS#PBF
Analog Devices
Spänningsstyrenheter med hotswap 2x-Ch Hot Swap Cntr/Pwr Sequencer

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Spänningsstyrenheter med hotswap
RoHS-direktivet:  
1.1 mA
SMD/SMT
SOIC-14
Reel
Märke: Analog Devices
Produkttyp: Hot Swap Voltage Controllers
Serie: LTC1645
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.