LTC1588CG#PBF

Analog Devices
584-LTC1588CG#PBF
LTC1588CG#PBF

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC 12-B SoftSpan DACs w/ Progmable Out Rng

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
178,82 kr 178,82 kr
142,57 kr 1 425,70 kr
125,08 kr 3 127,00 kr
119,78 kr 9 223,06 kr
115,75 kr 26 738,25 kr
113,95 kr 61 419,05 kr
5 005 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
LTC1588
12 bit
1 Channel
2 us
Current
SPI
5 V
5 V
0 C
+ 70 C
SMD/SMT
SSOP-16
Tube
Märke: Analog Devices
DNL - Differential icke-linjäritet: +/- 1 LSB
INL - Integrerad icke-linjäritet: +/- 1 LSB
Antal omvandlare: 1 Converter
Arbetsström: 10 uA
Pd - Effektavledning: 55 uW
Produkttyp: DACs - Digital to Analog Converters
Referenstyp: Supply
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 77
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 4.5 V
THD - Total harmonisk distorsion: - 108 dB
Typ: SoftSpan
Enhetens vikt: 2 g
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
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.