LTC1456CS8#PBF

Analog Devices
584-LTC1456CS8#PBF
LTC1456CS8#PBF

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC 12-B R2R uP DAC w/ Clear In

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 20

Lager:
20 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
136,74 kr 136,74 kr
108,12 kr 1 081,20 kr
100,91 kr 2 522,75 kr
90,95 kr 9 095,00 kr
88,51 kr 26 553,00 kr
85,65 kr 42 825,00 kr
83,95 kr 83 950,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
LTC1456
12 bit
1 Channel
14 us
Voltage Buffered
3-Wire
4.5 V to 5.5 V
4.5 V to 5.5 V
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Märke: Analog Devices
DNL - Differential icke-linjäritet: +/- 0.5 LSB
INL - Integrerad icke-linjäritet: +/- 3.5 LSB
Arbetsström: 430 uA
Pd - Effektavledning: 2.2 mW
Produkttyp: DACs - Digital to Analog Converters
Referenstyp: Internal
Spänningsreferens: 2.048 V
Fabriksförpackningskvantitet: 100
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 4.5 V
Enhetens vikt: 797,125 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.