LTC1430AIGN#PBF

Analog Devices
584-LTC1430AIGN#PBF
LTC1430AIGN#PBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Hi Pwr Buck Sw Reg Cntr
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
108,97 kr 10 897,00 kr
106,42 kr 31 926,00 kr
105,68 kr 52 840,00 kr
105,58 kr 105 580,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
SSOP-16
Buck
3.3 V
15 A
1 Output
4 V
8 V
350 uA
200 kHz
- 40 C
+ 85 C
LTC1430A
Tube
Märke: Analog Devices
Ingångsspänning: 4 V to 8 V
Lastreglering: 5 mV
Arbetsström: 15 mA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 100
Underkategori: PMIC - Power Management ICs
Typ: High Power Step-Down Switching Regulator Controller
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
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.