LT8711EFE#TRPBF

Analog Devices
584-LT8711EFETRPBF
LT8711EFE#TRPBF

Tillverk:

Beskrivning:
Omkopplingsstyrenheter uP Sync Multitopology Cntr w/ 42V In Cap
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
42,61 kr 106 525,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
75,58 kr
Min:
1

Liknande produkt

Analog Devices LT8711EFE#PBF
Analog Devices
Omkopplingsstyrenheter uP Sync Multitopology Cntr w/ 42V In Cap

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Boost, Buck, Buck-Boost, SEPIC, ZETA
1 Output
100 kHz to 750 kHz
100 %
2 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Reel
Märke: Analog Devices
Falltid: 12 ns, 14 ns
Isolering: Non-Isolated
Arbetsström: 2 mA
Driftspänning: 4.5 V to 42 V
Produkt: Switching Controllers
Produkttyp: Switching Controllers
Stigtid: 14 ns, 11 ns
Serie: LT8711
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.