LT8672IDDB#TRPBF

Analog Devices
584-LT8672IDDB#TRPBF
LT8672IDDB#TRPBF

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC Active Rectifier Cntr w/ Reverse Prot
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
25,86 kr 64 650,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
LT8672
Controller
SMD/SMT
DFN-10
12 uA
42 V
3 V
11.8 V
- 40 C
+ 125 C
Reel
Applikation: Automotive Battery Protection, Industrial Supplies, Portable Instrumentation
Märke: Analog Devices
Utvecklingskit: DC2548A
Ingångsspänningens räckvidd: 3 V to 42 V
Arbetsström: 20 uA
Driftspänning: 3 V to 42 V
Utgångsspänningens räckvidd: 10.2 V to 11.8 V
Produkt: PMICs
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LT86xx buckregulatorer för högspänning

Linear Technology/Analog Devices LT86xx-produktsortiment med synkrona buckregulatorer för högspänning är högpresterande styrkretsar för step-down buck-switchning. Buckregularorerna LT86xx för högspänning erbjuder typiska ingångsspänningar från 3 V upp till över 100 V, switchningsfrekvenser på upp till 4 MHz och en högeffektiv drift upp till 96 %.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LT8672 Active Rectifier Controllers

Analog Devices LT8672 Active Rectifier Controllers are AEC-Q100 qualified controllers designed for reverse input protection. These controllers drive an external N-channel MOSFET to replace a power Schottky diode. The LT8672 controllers ease the minimum input voltage requirement during cold crank and start-stop, which allows simpler and more efficient circuits. If the input power source fails or is shorted, a fast turn-off minimizes reverse current transients. These controllers consist of an integrated auxiliary boost regulator that provides the required boost voltage to turn the external FET fully on. The LT8672 controllers feature ultrafast transient response, reverse input protection, wide operating voltage range, low shutdown current, and accurate enable pin threshold. Typical applications include automotive battery protection, industrial supplies, and portable instrumentation.