LT8494EFE#PBF

Analog Devices
584-LT8494EFE#PBF
LT8494EFE#PBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer SEPIC/Boost DC/DC Conv w/ 2A, 70V Switch
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
84,59 kr 84,59 kr
65,83 kr 658,30 kr
56,92 kr 1 423,00 kr
54,70 kr 4 047,80 kr
53,00 kr 15 688,00 kr
51,73 kr 26 796,14 kr
50,56 kr 52 380,16 kr
49,18 kr 123 736,88 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
TSSOP-EP-20
Boost, SEPIC
1.202 V to 70 V
2 A
1 Output
1 V
32 V
7 uA
1.5 MHz
- 40 C
+ 125 C
LT8494
Tube
Märke: Analog Devices
Utvecklingskit: DC2242A
Ingångsspänning: 1 V to 60 V
Arbetsström: 3 uA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 74
Underkategori: PMIC - Power Management ICs
Typ: DC/DC Converter
Enhetens vikt: 270 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.