LT3088IM#TRPBF

Analog Devices
584-LT3088IM#TRPBF
LT3088IM#TRPBF

Tillverk:

Beskrivning:
LDO-spänningsregulatorer 800mA 1x Res Rugged Lin Reg
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 750   Flera: 750
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 750)
44,31 kr 33 232,50 kr
43,25 kr 97 312,50 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
76,43 kr
Min:
1

Liknande produkt

Analog Devices LT3088IM#PBF
Analog Devices
LDO-spänningsregulatorer 800mA 1x Res Rugged Lin Reg

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
DDPAK-3
Adjustable
800 mA
1 Output
Positive
1.2 V
36 V
90 dB
Adjustable
- 40 C
+ 125 C
1.35 V
LT3088
Reel
Märke: Analog Devices
Dropout-spänning - Max: 1.6 V
Linjeregulering: 0.001 mV/V
Lastreglering: - 1.5 mV
Arbetsström: 400 uA
Utgångsspänningens räckvidd: 0 V to 34.5 V
Produkt: LDO Voltage Regulators
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 750
Underkategori: PMIC - Power Management ICs
Typ: Current Source Reference
Spänningsregleringens noggrannhet: 1 %
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
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

Extended Temperature (H&MP) Linear Regulators

Analog Devices Inc. Extended Temperature (H&MP) Linear Regulators offer several options for applications requiring extended temperature operation. H-grade products offer 100% testing at hot, typically +125°C or +150°C. H-grade products are sample tested at cold (-40°C) with an expanded sample size and zero allowed failures.