LT3072IUFF#TRPBF

Analog Devices
584-LT3072IUFF#TRPBF
LT3072IUFF#TRPBF

Tillverk:

Beskrivning:
LDO-spänningsregulatorer Dual 2.5A/2.5A VLDO with Diagnostics

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
95,81 kr 239.525,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
151,95 kr
Min:
1

Liknande produkt

Analog Devices LT3072IUFF#PBF
Analog Devices
LDO-spänningsregulatorer Dual 2.5A/2.5A VLDO with Diagnostics

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-36
2 Output
LT3072
Reel
Märke: Analog Devices
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT3072 LDO Linear Regulators

Analog Devices Inc. LT3072 Low Dropout (LDO) Linear Regulators are dual channel regulators with 2.5A per channel that offer low voltage and UltraFast™ transient response. The LT3072 regulators incorporate a unique tracking feature (VIOC) to control the upstream buck regulators that power the inputs. Features include internal protection features such as Undervoltage Lockout (UVLO), Overvoltage Lockout (OVLO), reverse-current protection, current limiting, and thermal shutdown. These LDO linear regulators are available in a low profile (0.75mm) 36-lead 4mm x 7mm QFN package. The LT3072 linear regulators provide independent digitally selectable output voltages with 50mV increments from 0.6V to 1.2V and 100mV increments from 1.2V to 2.5V. These linear regulators are ideal for high-performance FPGAs, microprocessors, and sensitive RF communication supply applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.