LT3066EDE#PBF

Analog Devices
584-LT3066EDE#PBF
LT3066EDE#PBF

Tillverk:

Beskrivning:
LDO-spänningsregulatorer 45V VIN, 500mA L N, Lin Reg w/ Progmable

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 650

Lager:
650
Kan skickas omedelbart
På beställningen:
91
Förväntad 2026-06-22
Fabrikens ledtid:
10
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
63,39 kr 63,39 kr
48,65 kr 486,50 kr
41,34 kr 1 033,50 kr
39,75 kr 3 617,25 kr
39,01 kr 10 649,73 kr
37,84 kr 20 660,64 kr
35,72 kr 35 755,72 kr
35,30 kr 89 944,40 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
DFN-12
Adjustable
500 mA
1 Output
Positive
1.8 V
45 V
85 dB
Adjustable
- 40 C
+ 125 C
300 mV
LT3066
Tube
Märke: Analog Devices
Utvecklingskit: DC2437A
Dropout-spänning - Max: 350 mV
Ib - Ingångsbiasström: 16 nA
Linjeregulering: 0.1 mV
Lastreglering: 0.1 mV
Arbetsström: 64 uA
Utgångsspänningens räckvidd: 600 mV to 19 V
Produkt: Linear Regulators
Produkttyp: LDO Voltage Regulators
Spänningsreferens: 600 mV
Fabriksförpackningskvantitet: 91
Underkategori: PMIC - Power Management ICs
Tolerans: 2 %
Typ: Low Noise LDO Linear Regulator
Enhetens vikt: 22 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Thailand
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

LDO Plus

Analog Devices Inc. LDO Plus provide additional functionality and features beyond the basic linear regulator performance. LDO Plus offer functionality like voltage, current and temperature monitoring, and diagnostic information. Additional features for the Analog Devices LDO Plus include a programmable current limit, active output discharge, or the ability to control an upstream supply powering the LDO.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.