LT3062IMS8E-5#TRPBF

Analog Devices
584-LT3062IMS8E5TRPB
LT3062IMS8E-5#TRPBF

Tillverk:

Beskrivning:
LDO-spänningsregulatorer 45V Vin, uP, L N, 200mA LDO
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
30,95 kr 77 375,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
56,18 kr
Min:
1

Liknande produkt

Analog Devices LT3062IMS8E-5#PBF
Analog Devices
LDO-spänningsregulatorer 45V Vin, uP, L N, 200mA LDO

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
MSOP-E-8
5 V
200 mA
1 Output
300 nA
1.6 V
45 V
70 dB
Fixed
- 40 C
+ 125 C
300 mV
LT3062
Reel
Märke: Analog Devices
Dropout-spänning - Max: 530 mV
Linjeregulering: 3.1 mV
Lastreglering: 7.6 mV
Produkt: LDO Voltage Regulators
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Tolerans: 2 %
Typ: Micropower
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LT306x Low Dropout Voltage Linear Regulators

Analog Devices Inc. LT306x Low Dropout (LDO) Voltage Linear Regulators supply 500mA of output current with a typical dropout voltage of 300mV. The LDOs operate over a 1.8V to 45V input voltage range. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. Analog Devices Inc. LT306x Regulators are ideal for battery-powered systems, automotive power supplies, and portable instruments.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.