LT1963AES8#PBF

Analog Devices
584-LT1963AES8#PBF
LT1963AES8#PBF

Tillverk:

Beskrivning:
LDO-spänningsregulatorer 1.5A, L N, Fast Tran Resp LDO Regs

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 6 181

Lager:
6 181 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
65,08 kr 65,08 kr
49,82 kr 498,20 kr
46,11 kr 1 152,75 kr
41,98 kr 4 198,00 kr
41,34 kr 12 402,00 kr
40,49 kr 20 245,00 kr
39,43 kr 39 430,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
65,08 kr
Min:
1

Liknande produkt

Analog Devices LT1963AES8#TRPBF
Analog Devices
LDO-spänningsregulatorer 1.5A, L N, Fast Tran Resp LDO Regs

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
SOIC-8
1.21 V to 20 V
1.5 A
1 Output
Positive
1 mA
2.1 V
20 V
63 dB
Adjustable
- 40 C
+ 125 C
340 mV
LT1963A
Tube
Märke: Analog Devices
Dropout-spänning - Max: 450 mV
Ib - Ingångsbiasström: 3 uA
Linjeregulering: 1.5 mV
Lastreglering: 2 mV
Arbetsström: 1 mA
Utgångsspänningens räckvidd: 1.21 V to 20 V
Produkt: LDO Voltage Regulators
Produkttyp: LDO Voltage Regulators
Spänningsreferens: 1.21 V
Fabriksförpackningskvantitet: 100
Underkategori: PMIC - Power Management ICs
Typ: Fast Transient Response LDO Regulator
Enhetens vikt: 175 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LT1963A Low-Noise Low Dropout Regulators

Analog Devices LT1963A Low-Noise Low Dropout Regulators are optimized for fast transient response. The devices are capable of supplying 1.5A of output current with a dropout voltage of 340mV. The operating quiescent current is 1mA, dropping to < 1μA in shutdown. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. In addition to the fast transient response, the LT1963A regulators have very low output noise, making them ideal for sensitive RF supply applications.

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.