LT1763MPDE-3.3#PBF

Analog Devices
584-1763MPDE-3.3PBF
LT1763MPDE-3.3#PBF

Tillverk:

Beskrivning:
LDO-spänningsregulatorer 500mA, L N, LDO uP Regs

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 81

Lager:
81
Kan skickas omedelbart
På beställningen:
91
Förväntad 2026-06-01
Fabrikens ledtid:
20
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
189,21 kr 189,21 kr
151,69 kr 1 516,90 kr
135,15 kr 3 378,75 kr
131,02 kr 11 922,82 kr
128,90 kr 35 189,70 kr
125,93 kr 68 757,78 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
DFN-12
3.3 V
500 mA
1 Output
Positive
30 uA
1.8 V
20 V
65 dB
Fixed
- 55 C
+ 125 C
300 mV
LT1763
Tube
Märke: Analog Devices
Dropout-spänning - Max: 450 mV
Ib - Ingångsbiasström: 30 uA
Linjeregulering: 1 mV
Lastreglering: 7 mV
Arbetsström: 30 uA
Produkt: Linear Regulators
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 91
Underkategori: PMIC - Power Management ICs
Typ: Positive Linear Regulator
Enhetens vikt: 62 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LT1763 Micropower Low Dropout Regulators

Analog Devices LT1763 Micropower Low Dropout Regulators are capable of supplying 500mA of output current with a dropout voltage of 300mV. Designed for use in battery-powered systems, the low 30μA quiescent current makes them an ideal choice. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. A key feature of the LT1763 regulators is low output noise. With the addition of an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. The LT1763 regulators are stable with output capacitors as low as 3.3μF. Small ceramic capacitors can be used without the series resistance required by other regulators.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

Extended Temperature (H&MP) Linear Regulators

Analog Devices Inc. Extended Temperature (H&MP) Linear Regulators offer several options for applications requiring extended temperature operation. H-grade products offer 100% testing at hot, typically +125°C or +150°C. H-grade products are sample tested at cold (-40°C) with an expanded sample size and zero allowed failures.