LT1576CS8-5#TRPBF

Analog Devices
584-LT1576CS8-5TRPBF
LT1576CS8-5#TRPBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 1.5A, 200kHz Buck Sw Reg
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
56,07 kr 140 175,00 kr
5 000 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
97,20 kr
Min:
1

Liknande produkt

Analog Devices LT1576CS8-5#PBF
Analog Devices
Switchande spänningsregulatorer 1.5A, 200kHz Buck Sw Reg

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
SOIC-8
Buck
5 V
1.5 A
1 Output
5 V
25 V
200 kHz
0 C
+ 125 C
LT1576
Reel
Märke: Analog Devices
Utvecklingskit: DC274A-A, DC274A-B
Ingångsspänning: 5 V to 25 V
Arbetsström: 1.16 mA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Typ: Step-Down Switching Regulator
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Discrete Pass Element LDO Linear Regulators

Analog Devices Inc. Discrete Pass Element LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators with very low dropout and fast transient response. The Analog Devices regulators offer excellent line and load regulation and have a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative, and multiple outputs.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.