LT1573CS8#PBF

Analog Devices
584-LT1573CS8#PBF
LT1573CS8#PBF

Tillverk:

Beskrivning:
LDO-spänningsregulatorer L Drop Reg Drvr
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
64,66 kr 64,66 kr
49,71 kr 497,10 kr
45,90 kr 1 147,50 kr
40,60 kr 4 060,00 kr
38,80 kr 11 640,00 kr
37,84 kr 18 920,00 kr
37,31 kr 37 310,00 kr
36,99 kr 92 475,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
SOIC-8
1.27 V to 6.8 V
5 A
1 Output
Positive
1.7 mA
2.8 V
10 V
Adjustable
0 C
+ 125 C
350 mV
LT1573
Tube
Märke: Analog Devices
Ib - Ingångsbiasström: 800 nA
Lastreglering: 7 mV
Arbetsström: 1.7 mA
Produkt: Linear Regulators
Produkttyp: LDO Voltage Regulators
Spänningsreferens: 1.265 V
Fabriksförpackningskvantitet: 100
Underkategori: PMIC - Power Management ICs
Typ: Low Dropout Regulator Driver
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
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Discrete Pass Element LDO Linear Regulators

Analog Devices Inc. Discrete Pass Element LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators with very low dropout and fast transient response. The Analog Devices regulators offer excellent line and load regulation and have a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative, and multiple outputs.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.