LT1376HVIS#PBF

Analog Devices
584-LT1376HVIS#PBF
LT1376HVIS#PBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 1.5A, 500kHz Buck Sw Regs
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
19 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
136,74 kr 136,74 kr
108,12 kr 1 081,20 kr
102,18 kr 5 109,00 kr
90,95 kr 9 095,00 kr
89,04 kr 22 260,00 kr
85,65 kr 42 825,00 kr
83,95 kr 83 950,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
SOIC-16
Buck
Adjustable
1.5 A
1 Output
5 V
30 V
500 kHz
- 40 C
+ 125 C
LT1376
Tube
Märke: Analog Devices
Ingångsspänning: 5 V to 30 V
Arbetsström: 2.5 mA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 50
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 5 V
Typ: Monolithic Buck
Enhetens vikt: 25,292 g
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
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.