LT1121CS8-5#PBF

Analog Devices
584-LT1121CS8-5#PBF
LT1121CS8-5#PBF

Tillverk:

Beskrivning:
LDO-spänningsregulatorer uP L Drop Regs w/ SD

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 630

Lager:
630 Kan skickas omedelbart
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
61,59 kr 61,59 kr
47,17 kr 471,70 kr
43,67 kr 1 091,75 kr
39,54 kr 3 954,00 kr
37,74 kr 11 322,00 kr
36,57 kr 18 285,00 kr
35,51 kr 35 510,00 kr
34,98 kr 87 450,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
61,59 kr
Min:
1

Liknande produkt

Analog Devices LT1121CS8-5#TRPBF
Analog Devices
LDO-spänningsregulatorer uP L Drop Regs w/ SD

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
SOIC-8
5 V
150 mA
1 Output
Positive
30 uA
4.17 V
36 V
58 dB
Fixed
0 C
+ 125 C
400 mV
LT1121
Tube
Märke: Analog Devices
Dropout-spänning - Max: 700 mV
Ib - Ingångsbiasström: 150 nA
Linjeregulering: 1.5 mV
Lastreglering: - 17 mV
Arbetsström: 30 uA
Produkt: Linear Regulators
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 100
Underkategori: PMIC - Power Management ICs
Typ: Micropower Low Dropout Regulator
Enhetens vikt: 163 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
USA
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.