HMC891ALP5E

Analog Devices
584-HMC891ALP5E
HMC891ALP5E

Tillverk:

Beskrivning:
Aktivt filter 2 to 3.5 GHz Tunable BPF

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 49

Lager:
49 Kan skickas omedelbart
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 642,79 kr 1 642,79 kr
1 396,44 kr 13 964,40 kr
1 335,07 kr 33 376,75 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Aktivt filter
RoHS-direktivet:  
HMC891
Band Pass
1 Channel
14 V
0 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Cut Tape
Märke: Analog Devices
Fuktkänsliga: Yes
Driftspänning: 0 V to 14 V
Produkttyp: Active Filters
Fabriksförpackningskvantitet: 500
Underkategori: Filters
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
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Korea
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

HMC891 Tunable Band-Pass Filters

Analog Devices Inc. HMC891 Tunable Band-Pass Filters are Monolithic Microwave Integrated Circuits (MMICs) that feature a user selectable pass-band frequency. The center frequency can vary between 1.95GHz and 3.4GHz by applying an analog tuning voltage between 0V and 14V. The HMC891 band-pass filters can be used as a much smaller alternative to physically large switched filter banks and cavity tuned filters. These monolithic designed filters provide a dynamically adjustable solution in advanced communication applications. Some of the applications include test and measurement equipment, military RADAR and electronic warfare, satellite communications, industrial, and medical equipment.

HMC89xA Tunable Band-Pass Filters

Analog Devices HMC89xA Tunable Band-Pass Filters are Monolithic Microwave Integrated Circuits (MMICs) that feature a user-selectable pass-band frequency. The HMC89xA band-pass filters can be used as a much smaller alternative to physically large switched and cavity-tuned filters. These monolithic designed filters provide a dynamically adjustable solution in advanced communication applications. Some of the applications include test and measurement equipment, military RADAR and electronic warfare, satellite communications, industrial and medical equipment.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More