HMC738LP4ETR

Analog Devices
584-HMC738LP4ETR
HMC738LP4ETR

Tillverk:

Beskrivning:
VCO-ocillatorer MMIC VCO ,RF/2 & Div/16, 20.9-23.9GHz
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
615,44 kr 307 720,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: VCO-ocillatorer
RoHS-direktivet:  
VCO, MMIC Based
QFN-24
20.9 GHz to 23.9 GHz
4.75 V
5.25 V
1 VDC to 13 VDC
220 mA
- 95 dBc/Hz
- 90 MHz/V
- 40 C
+ 85 C
4.1 mm
4.1 mm
1 mm
HMC738
Reel
Märke: Analog Devices
Monteringsstil: Solder Pad
Fabriksförpackningskvantitet: 500
Underkategori: Oscillators
Termineringsstil: SMD/SMT
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More