HMC712ALP3CETR

Analog Devices
584-HMC712ALP3CETR
HMC712ALP3CETR

Tillverk:

Beskrivning:
Dämpare Dämpare
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
377,36 kr 188 680,00 kr
2 500 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Cut Tape
Tillgänglighet:
På lager
Pris:
521,84 kr
Min:
1

Liknande produkt

Analog Devices HMC712ALP3CE
Analog Devices
Dämpare Dämpare

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Dämpare
RoHS-direktivet:  
LFCSP-16
37 dB
26.5 GHz
50 Ohms
1 Channel
Märke: Analog Devices
Införingsförlust: 4.2 dB
Maximal drifttemperatur: + 85 C
Minimal frekvens: 5 GHz
Minsta drifttemperatur: - 40 C
Monteringsstil: SMD/SMT
Förpackning: Reel
Produkttyp: Attenuators
Serie: HMC712A
Fabriksförpackningskvantitet: 500
Underkategori: Wireless & RF Integrated Circuits
Teknologi: GaAs
Typ: Voltage Variable Attenuator
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HMC712A Voltage-Variable Attenuators

Analog Devices Inc. HMC712A Voltage-Variable Attenuators are ideal for designs in which an analog DC control signal is required to control RF signal levels over a 28dB amplitude range. Applications include AGC circuits and temperature compensation of multiple gain stages in microwave point-to-point and VSAT radios. Developed using absorptive technology, the HMC712A Attenuators operate from 5-26.5GHz. The devices feature two shunt-type attenuators. Two analog voltages, Vctrl1 and Vctrl2, control the shunt-type attenuators. By connecting the Vctrl1 and Vctrl2 pins, the HMC712A Attenuators from Analog Devices can achieve the full analog attenuation range with only a small degradation in input IP3 performance.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More