HMC641ALP4ETR

Analog Devices
584-HMC641ALP4ETR
HMC641ALP4ETR

Tillverk:

Beskrivning:
RF-omkopplare, IC:er GaAs MMIC SP4T Non-Reflective, DC-20
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
721,54 kr 360 770,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Cut Tape
Tillgänglighet:
På lager
Pris:
995,55 kr
Min:
1

Liknande produkt

Analog Devices HMC641ALP4E
Analog Devices
RF-omkopplare, IC:er GaAs MMIC SP4T Non-Reflective, DC-20

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RF-omkopplare, IC:er
RoHS-direktivet:  
SMD/SMT
LFCSP-24
GaAs
HMC641
Reel
Märke: Analog Devices
Produkttyp: RF Switch ICs
Fabriksförpackningskvantitet: 500
Underkategori: Wireless & RF Integrated Circuits
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More