HMC1162LP5ETR

Analog Devices
584-HMC1162LP5ETR
HMC1162LP5ETR

Tillverk:

Beskrivning:
VCO-ocillatorer VCO, GaAs, RF/2, 9.25-10.10GHz
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
318,64 kr 159 320,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Cut Tape
Tillgänglighet:
På lager
Pris:
426,12 kr
Min:
1

Liknande produkt

Analog Devices HMC1162LP5E
Analog Devices
VCO-ocillatorer VCO, GaAs, RF/2, 9.25-10.10GHz

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: VCO-ocillatorer
RoHS-direktivet:  
VCO
QFN-32
9.25 GHz to 10.1 GHz, 4.625 GHz to 5.05 GHz
4.75 V
5.5 V
2 VDC to 13 VDC
11 dBm, 7.5 dBm
14 dBc
310 mA
- 86 dBc/Hz
6 MHz/V
- 40 C
+ 85 C
5.1 mm
1 mm
HMC1162
Reel
Märke: Analog Devices
Monteringsstil: SMD/SMT
Fabriksförpackningskvantitet: 500
Underkategori: Oscillators
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HMC116x MMIC Voltage Controlled Oscillators

Analog Devices HMC116x family features ultra-low phase noise, MMIC Voltage Controlled Oscillators (VCOs) covering 8-14GHz with half-frequency output. The HMC116x VCOs integrate a resonator, negative resistance device, varactor diode, and output divider. The monolithic construction of the VCO provides excellent output power and phase-noise performance over temperature.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More