HMC1049SCPZ-EP-R7

Analog Devices
584-HMC1049SCPZ-EP-R
HMC1049SCPZ-EP-R7

Tillverk:

Beskrivning:
RF-förstärkare EP 0.3-20GHz lo NOISE amp
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
2 128,48 kr 1 064 240,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RF-förstärkare
RoHS-direktivet:  
300 MHz to 20 GHz
7 V
70 mA
12 dB
2 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-32
GaAs
13 dBm
18 dBm
- 55 C
+ 105 C
HMC1049G
Reel
Märke: Analog Devices
Ingångsreturförlust: 14 dB
Antal kanaler: 1 Channel
Pd - Effektavledning: 3.34 W
Produkttyp: RF Amplifier
Fabriksförpackningskvantitet: 500
Underkategori: Wireless & RF Integrated Circuits
Testfrekvens: 14 GHz to 20 GHz
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HMC1049LP5E lågbrusförstärkare på 0,3-20 GHz

Analog Devices HMC1049LP5E 0.3-20GHz Low Noise Amplifier is a GaAs MMIC LNA that operates between 0.3 and 20GHz. This LNA provides 15dB of small signal gain, 1.8dB noise figure, and output IP3 of 29dBm, while requiring only 70mA from a +7V supply. The P1dB output power of 14.5dBm enables the LNA to function as an LO driver for balanced, I/Q, or image reject mixers. Vdd can be applied to pin 2 or pin 21. Pin 21 will require a bias tee. HMC1049LP5E amplifier I/Os are internally matched to 50Ω and the device is supplied in a compact, leadless QFN 5 x 5mm surface mount package.
Learn More

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More