EVAL-CN0532-EBZ

Analog Devices
584-EVAL-CN0532-EBZ
EVAL-CN0532-EBZ

Tillverk:

Beskrivning:
Utvecklingsverktyg för accelerationssensor MEMS IEPE Vibration Sensor

På lager: 7

Lager:
7 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
986,65 kr 986,65 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Utvecklingsverktyg för accelerationssensor
RoHS-direktivet:  
Bulk
Märke: Analog Devices
Produkttyp: Acceleration Sensor Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CN-0532 Circuit Evaluation Board (EVAL-CN0532-EBZ)

Analog Devices Inc. CN-0532 Circuit Evaluation Board (EVAL-CN0532-EBZ) provides a reference design for an IEPE-compatible interface for wideband MEMS accelerometer sensors, targeting condition-based monitoring applications. The EVAL-CN0532-EBZ is based on the ADXL1002 ±50g MEMS Accelerometer and utilizes the AD8541 CMOS Single Rail-to-Rail Amplifier as a zero gain buffer.

CN0549 Condition Based Monitoring Dev Platform

Analog Devices Inc. CN0549 Condition Based Monitoring Development Platform (CbM) employs vibration sensing growing in importance for industrial applications. Companies seek to optimize machinery lifetime and performance and reduce the cost of ownership, while some are looking to develop new business models around the provision of such information. To provide an accurate representation of machinery that needs monitoring, large datasets must be collected to determine a baseline operating point for the equipment in normal operational modes and failure conditions. Once this data is collected, an algorithm or threshold detection routine can be created to provide the correct analysis for this equipment.