DAC8413FPCZ

Analog Devices
584-DAC8413FPCZ
DAC8413FPCZ

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC QUAD 12-BIT DAC IC

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 211

Lager:
211 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
973,19 kr 973,19 kr
843,97 kr 8 439,70 kr
782,07 kr 19 551,75 kr
755,04 kr 75 504,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
DAC8413
12 bit
4 Channel
10 us
Voltage Buffered
Parallel
+/- 15 V
5 V
- 55 C
+ 125 C
SMD/SMT
PLCC-28
Tube
Märke: Analog Devices
DNL - Differential icke-linjäritet: - 1 LSB
INL - Integrerad icke-linjäritet: +/- 1 LSB
Fuktkänsliga: Yes
Produkttyp: DACs - Digital to Analog Converters
Fabriksförpackningskvantitet: 1
Underkategori: Data Converter ICs
Enhetens vikt: 1,183 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Irland
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.