DAC10GSZ

Analog Devices
584-DAC10GSZ
DAC10GSZ

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC SOL-18 MARKED AS "DAC10G"

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 66

Lager:
66 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
149,57 kr 149,57 kr
118,61 kr 1 186,10 kr
107,38 kr 2 684,50 kr
101,23 kr 8 300,86 kr
97,52 kr 27 988,24 kr
95,40 kr 50 848,20 kr
94,87 kr 97 241,75 kr
2 501 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
DAC10
10 bit
1 Channel
85 ns
Current
Parallel
- 7 V to +/- 18 V, 5 V
- 7 V to +/- 18 V, 5 V
0 C
+ 70 C
SMD/SMT
SOIC-18
Tube
Märke: Analog Devices
DNL - Differential icke-linjäritet: +/- 0.7 LSB
INL - Integrerad icke-linjäritet: +/- 0.6 LSB
Antal omvandlare: 1 Converter
Produkttyp: DACs - Digital to Analog Converters
Fabriksförpackningskvantitet: 41
Underkategori: Data Converter ICs
Maximal matningsspänning: 36 V
Minimal matningsspänning: 6 V
Enhetens vikt: 885 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Filippinerna
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.