ADV3219ACPZ-R7

Analog Devices
584-ADV3219ACPZ-R7
ADV3219ACPZ-R7

Tillverk:

Beskrivning:
IC-multiplexoromkopplare uGHz 4:1 Muxes w/Double Buffered Gain +1
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 1500)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
48,23 kr 48,23 kr
36,78 kr 367,80 kr
33,92 kr 848,00 kr
30,74 kr 3 074,00 kr
29,15 kr 7 287,50 kr
28,30 kr 14 150,00 kr
27,88 kr 27 880,00 kr
Komplett Papprulle (beställ i multiplar av 1500)
27,24 kr 40 860,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: IC-multiplexoromkopplare
RoHS-direktivet:  
ADV3219
Multiplexers
SMD/SMT
LFCSP-8
2 Channel
1 x 2:1
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandbredd: 800 MHz
Märke: Analog Devices
Utvecklingskit: ADV3219-EVALZ
Fuktkänsliga: Yes
Driftspänning: 5 V
Produkttyp: Multiplexer Switch ICs
Fabriksförpackningskvantitet: 1500
Underkategori: Switch ICs
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Buffered Analog Multiplexers

Analog Devices Buffered Analog Multiplexers are high-speed multiplexers that come with multiple configurations from 4-channels to 32-channels in standard plastic packages. These multiplexers offer -3dB signal bandwidth from 250MHz to 800MHz along with the slew rate ranging from 750V/µs to 2800V/µs.