ADUM7701BRWZ-RL

Analog Devices
584-ADUM7701BRWZ-RL
ADUM7701BRWZ-RL

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 250mV low power ISO ADC
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
70,60 kr 70 600,00 kr
2 000 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
114,90 kr
Min:
1
Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape
Tillgänglighet:
På lager
Pris:
114,90 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
ADuM7701
SMD/SMT
SOIC-16
16 bit
1 Channel
Sigma-Delta
3 V to 5.5 V
86 dB
- 40 C
+ 125 C
Reel
Märke: Analog Devices
Utvecklingskit: EV-ADuM7701-8FMCZ
DNL - Differential icke-linjäritet: 0.99 LSB
ENOB - Antalet effektiva bitar: 14 bit
Förstärkningsfel: 0.2 %/FSR
INL - Integrerad icke-linjäritet: 2 LSB
Antal omvandlare: 1 Converter
Pd - Effektavledning: 71.5 mW
Produkt: Analog to Digital Converters
Produkttyp: ADCs - Analog to Digital Converters
SFDR - Spuriosfritt dynamiskt område: - 97 dB
SINAD - Signalbrus och distorsionsförhållande: 86 dB
Fabriksförpackningskvantitet: 1000
Underkategori: Data Converter ICs
THD - Total harmonisk distorsion: - 99 dB
Typ: Modulator
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
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADuM7701 16-Bit, Isolated Sigma-Delta Modulators

Analog Devices ADuM7701 16-Bit, Isolated Sigma-Delta (ΣΔ) Modulators convert an analog input signal into a high-speed, single-bit data stream with on-chip digital isolation based on iCoupler technology. The ADuM7701 modulators operate from a 5V (VDD1) power supply and accept a pseudo-differential input signal of ±250mV (±320mV full scale). The pseudo-differential input is ideally suited to shunt voltage monitoring in high-voltage applications requiring galvanic isolation. The ADuM7701 continuously samples the analog input, converting to a one-density digital output stream with a data rate of up to 21MHz. The serial input/output operates from a 5V or a 3.3V supply (VDD2). The device receives the original information reconstructed with an appropriate digital filter to achieve an 86dB signal-to-noise ratio (SNR) at 78.lkSPS with a 20MHz MCLK.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.