ADUM1402BRWZ

Analog Devices
584-ADUM1402BRWZ
ADUM1402BRWZ

Tillverk:

Beskrivning:
Digitala isolatorer QUAD-CHANNEL DIGITAL ISOLATORS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 325

Lager:
325
Kan skickas omedelbart
På beställningen:
181
Förväntad 2026-06-22
752
Förväntad 2026-08-28
Fabrikens ledtid:
10
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
79,71 kr 79,71 kr
61,90 kr 619,00 kr
55,01 kr 1 375,25 kr
51,52 kr 4 842,88 kr
49,82 kr 14 049,24 kr
48,55 kr 25 100,35 kr
47,38 kr 48 990,92 kr
44,94 kr 114 057,72 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
79,71 kr
Min:
1

Liknande produkt

Analog Devices ADUM1402BRWZ-RL
Analog Devices
Digitala isolatorer QUAD-CHANNEL DIGITAL ISOLATORS

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Digitala isolatorer
RoHS-direktivet:  
ADUM1402
SMD/SMT
SOIC-16
4 Channel
Unidirectional
10 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
44 mA
32 ns
- 40 C
+ 105 C
Tube
Märke: Analog Devices
Maximal falltid: 3 ns (Typ)
Maximal höjningstid: 3 ns (Typ)
Produkttyp: Digital Isolators
Pulsbredd: 1000 ns
Fabriksförpackningskvantitet: 47
Underkategori: Interface ICs
Typ: General Purpose
Enhetens vikt: 666 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Taiwan
Distributionsland:
Taiwan
Landet kan komma att ändras vid leveranstillfället.

Analog Devices Robust iCoupler Digital Isolators

Analog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.

Analog Devices Isolation - All


ADuM140x Quad-Channel Digital Isolators

Analog Devices ADuM140x Quad-Channel Digital Isolators feature 4/0 channel directionality based on iCoupler® technology. A digital isolator is used to eliminate ground-loop errors that can cause noise, hum, and interference in digital components. iCoupler devices remove the design difficulties commonly associated with optocouplers by avoiding the use of light-emitting diodes and photodiodes. The need for external drivers and other discrete components is eliminated with iCoupler products. The digital isolators can be used in general-purpose multichannel isolation, Serial Peripheral Interface (SPI)/data converter isolation, industrial field bus isolation, transceivers, and automotive systems.