ADUCM4050BCBZ-R7

Analog Devices
584-ADUCM4050BCBZ-R7
ADUCM4050BCBZ-R7

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU 512kB ARM Cortex ULP MCU
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
39 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
179,99 kr 179 990,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
ADUCM4050
SMD/SMT
WLCSP-72
ARM Cortex M4F
512 kB
32 bit
12 bit
52 MHz
51 I/O
128 kB
1.74 V
3.6 V
- 40 C
+ 85 C
Reel
Analog matningsspänning: 3 V
Märke: Analog Devices
DataRAM-typ: SRAM
Utvecklingskit: EV-COG-AD4050WZ
Gränssnittstyp: Serial
Antal ADC-kanaler: 8 Channel
Produkt: MCU+FPUs
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1000
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
Enhetens vikt: 505,850 mg
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
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ADuCM4050 ULP Microcontroller

Analog Devices Inc. ADuCM4050 Ultra Low Power (ULP) Microcontroller (MCU) is an integrated microcontroller system with integrated power management for processing, control, and connectivity. The ADuCM4050 MCU system is based on the Arm® Cortex®-M4F processor. The ADuCM4050 also has a collection of digital peripherals, embedded static random access memory (SRAM) and embedded flash memory, and an analog subsystem that provides clocking, reset, and power management capabilities in addition to an analog-to-digital converter (ADC) subsystem. The ADuCM4050 offers class leading, ultra low power active and hibernate modes for IoT applications where power consumption, security, and robustness are key requirements. System power can be optimized with digital sensors and ultra low power transceivers using SensorStrobe™ technology in the ADuCM4050.  

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.