ADUC7029BBCZ62I

Analog Devices
584-ADUC7029BBCZ62I
ADUC7029BBCZ62I

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2

Lager:
2 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Partier som är större än 2 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
136,42 kr 136,42 kr
113,10 kr 1 131,00 kr
98,69 kr 2 467,25 kr
94,76 kr 9 476,00 kr
91,58 kr 22 895,00 kr
89,46 kr 44 730,00 kr
88,30 kr 88 300,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
ADUC7029
SMD/SMT
BGA-49
ARM7TDMI
62 kB
32 bit/16 bit
12 bit
41.78 MHz
22 I/O
8 kB
2.7 V
3.6 V
- 40 C
+ 125 C
Tray
Analog matningsspänning: 2.7 V to 3.6 V
Märke: Analog Devices
DAC-upplösning: 12 bit
DataRAM-typ: RAM
Utvecklingskit: EVAL-ADUC7029QSZ
I/O-spänning: 2.7 V to 3.6 V
Gränssnittstyp: JTAG
Fuktkänsliga: Yes
Antal ADC-kanaler: 7 Channel
Antal timers/räknare: 2 Timer
Processorserie: ADuC7029
Produkt: MCUs
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
Enhetens vikt: 46,500 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
5A991.b.5
Ursprungsklassificeringar
Ursprungsland:
Singapore
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.