ADT75ARMZ

Analog Devices
584-ADT75ARMZ
ADT75ARMZ

Tillverk:

Beskrivning:
Temperatursensorer för kortfäste LM75 Replacement.

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 865

Lager:
865 Kan skickas omedelbart
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
29,36 kr 29,36 kr
24,70 kr 123,50 kr
23,00 kr 230,00 kr
19,40 kr 970,00 kr
18,02 kr 1 802,00 kr
15,26 kr 7 630,00 kr
12,72 kr 12 720,00 kr
12,30 kr 24 600,00 kr
12,08 kr 60 400,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Temperatursensorer för kortfäste
RoHS-direktivet:  
Digital
+/- 2 C
- 55 C
+ 125 C
MSOP-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Tube
Märke: Analog Devices
Arbetsström: 525 uA
Produkt: Temperature Sensors
Produkttyp: Board Mount Temperature Sensor ICs
Serie: ADT75
Fabriksförpackningskvantitet: 50
Underkategori: Sensors
Typ: Temperature Sensor
Enhetens vikt: 62 mg
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
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Malaysia
Distributionsland:
Taiwan
Landet kan komma att ändras vid leveranstillfället.

Sensorlösningar

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.