ADSP-BF592BCPZ-2

Analog Devices
584-ADSP-BF592BCPZ-2
ADSP-BF592BCPZ-2

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC 200MHz Blackfin Processor
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 94   Flera: 94
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
84,91 kr 7 981,54 kr
70,38 kr 13 231,44 kr
69,85 kr 39 395,40 kr
67,52 kr 69 815,68 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSPs
Blackfin
1 Core
400 MHz
LFCSP-64
68 kB
32 kB
32 kB
1.1 V to 1.47 V
ADSP-BF592
SMD/SMT
- 40 C
+ 85 C
Tray
Märke: Analog Devices
Databussbredd: 32 bit
DataROM-storlek: 64 kB, 4 kB
Instruktionstyp: Floating Point
Gränssnittstyp: I2S, SPI, UART
MMACS: 800
Fuktkänsliga: Yes
Antal I/O: 32 I/O
Antal timers/räknare: 4 Timer
Processorserie: Blackfin
Produkttyp: DSP - Digital Signal Processors & Controllers
Programminnestyp: SRAM
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Processors & Controllers
Maximal matningsspänning: 3.6 V
Minimal matningsspänning: 1.1 V
Övervakningstimers: Watchdog Timer
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

ADSP-BF592 Blackfin Embedded Processor

Analog Devices ADSP-BF592 Blackfin Embedded Processor offers performance up to 400MHz and reduced static power consumption. ADI ADSP-BF592 Blackfin Embedded Processor is a highly integrated system-on-a-chip solution for the next generation of digital communication and consumer multimedia applications. The ADI ADSP-BF592 combines industry standard interfaces with a high-performance signal processing core, allowing for quick development of cost-effective applications without the need for costly external components.