ADSP-BF537BBCZ-5B

Analog Devices
584-ADSPBF537BBCZ-5B
ADSP-BF537BBCZ-5B

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC 500MHz,132KB SRAM

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 120

Lager:
120 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
466,93 kr 466,93 kr
376,72 kr 3 767,20 kr
362,52 kr 9 063,00 kr
347,36 kr 34 736,00 kr
339,84 kr 84 960,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSPs
Blackfin
1 Core
500 MHz
BGA-208
132 kB
64 kB
16 kB
2 x 32 kB
1.2 V
ADSP-BF537
Blackfin
SMD/SMT
- 40 C
+ 85 C
Tray
Märke: Analog Devices
Databussbredd: 16 bit
I/O-spänning: 2.5 V/3.3 V
Fuktkänsliga: Yes
Produkttyp: DSP - Digital Signal Processors & Controllers
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Processors & Controllers
Enhetens vikt: 829 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Taiwan
Landet kan komma att ändras vid leveranstillfället.

Blackfin® 16-/32-bit Processors

Analog Devices Inc. Blackfin® 16-/32-bit Embedded Processors offer software flexibility and scalability for convergent applications. These include multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security. ADI Blackfin Processors include a high performance 16-/32-bit embedded processor core with a 10-stage RISC MCU/DSP pipeline, variable length ISA for optimal code density, and full SIMD support with instructions for accelerated video and multimedia processing.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.